337-038-542-803

Heilind Number:EDA337-038-542-803
Manufacturer:EDAC
Manufacturer Number:337-038-542-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-803

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and offers a secure 2-row layout with 38 positions, ensuring seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting stability in diverse operating environments. With a contact material of Copper Alloy and a pitch of .156 inches, it delivers reliable conductivity with minimal signal loss. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connections today with this essential component.