337-038-542-804

Heilind Number:EDA337-038-542-804
Manufacturer:EDAC
Manufacturer Number:337-038-542-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. Sporting a vibrant green color, this connector boasts a robust construction featuring UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety in operation. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its double-row design with 38 positions and a .156-inch pitch allows for efficient data transfer, while the .2-inch row spacing offers optimal organization on your board. Perfect for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your connectivity standards.