337-038-542-807

Heilind Number:EDA337-038-542-807
Manufacturer:EDAC
Manufacturer Number:337-038-542-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-807

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a .156-inch pitch, it offers seamless integration for your PCB assembly. The 38 available positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding applications in various industries. Upgrade your connectivity solutions today with this high-quality component.