337-038-542-808

Heilind Number:EDA337-038-542-808
Manufacturer:EDAC
Manufacturer Number:337-038-542-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With two rows of copper alloy contacts, each positioned at a .156-inch pitch with .2-inch row spacing, it offers seamless integration for up to 38 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Elevate your connectivity solutions with this essential component.