337-038-542-812

Heilind Number:EDA337-038-542-812
Manufacturer:EDAC
Manufacturer Number:337-038-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. The connector offers reliable power transmission with a 3A amperage rating, making it suitable for a wide range of applications. Its two rows of copper alloy contacts ensure secure and stable connections, with a pitch of .156 inches and row spacing of .2 inches providing seamless integration. With 38 positions available, this connector allows for versatile PCB configurations. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures consistent functionality in various environments. Upgrade your connectivity solutions with this essential component.