337-038-542-858

Heilind Number:EDA337-038-542-858
Manufacturer:EDAC
Manufacturer Number:337-038-542-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-858

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this connector features a vibrant green color and is crafted with UL 94V-0 Thermoplastic Polyester housing material for durability. With a double row layout and 38 positions, it offers ample space for seamless board-to-board connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation further simplifies assembly, making it a versatile and essential component for your PCB integration needs. Explore our full range of connectors for more options.