337-038-542-878

Heilind Number:EDA337-038-542-878
Manufacturer:EDAC
Manufacturer Number:337-038-542-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-542-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts dual rows with 38 positions, ensuring reliable signal transmission in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and robust construction make it a versatile choice for various projects in the electronics industry. Upgrade your connectivity solutions with this essential component.