337-038-544-101

Heilind Number:EDA337-038-544-101
Manufacturer:EDAC
Manufacturer Number:337-038-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant Green hue for easy identification. Designed for seamless integration, this connector features a single row layout with 38 positions, ensuring optimal performance in your electronic assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in every connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Trust in our connector for efficient board-to-board connectivity that meets your needs with straight mount orientation, making installation a breeze. Elevate your project with this essential component from our range of superior PCB connectors.