337-038-544-108

Heilind Number:EDA337-038-544-108
Manufacturer:EDAC
Manufacturer Number:337-038-544-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-108

Detailed Description

Enhance circuit board connectivity with this durable Card Edge Connector, designed for seamless integration and reliable performance. Its vibrant Green color not only adds a pop of visual appeal but also indicates its environmental compliance. With an amperage rating of 3A, this connector boasts high power handling capabilities, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures safety and durability in operation. Featuring a single row design with 38 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation facilitates easy installation on the PCB. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a dependable choice for demanding environments. Explore its versatility in the realm of PCB connectivity, whether in industrial machinery, telecommunications, or consumer electronics.