337-038-544-112

Heilind Number:EDA337-038-544-112
Manufacturer:EDAC
Manufacturer Number:337-038-544-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-112

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance. Boasting a current rating of 3 A, this connector is designed for efficient power transmission. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, making it ideal for long-term use. With one row and 38 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.