337-038-544-158

Heilind Number:EDA337-038-544-158
Manufacturer:EDAC
Manufacturer Number:337-038-544-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green color, this connector is not only visually distinctive but also delivers exceptional performance with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity in any application. With a single row layout and 38 positions, it offers ample connectivity options while maintaining a compact form factor. The .156 in pitch and .2 in row spacing make it compatible with a wide range of devices, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in demanding environments. Perfect for various electronic projects, it is a must-have component in your inventory. Elevate your connectivity solutions with this high-quality Card Edge Connector.