337-038-544-168

Heilind Number:EDA337-038-544-168
Manufacturer:EDAC
Manufacturer Number:337-038-544-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 38 positions and a pitch of .156 inches, ensuring efficient signal transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a low amperage rating of 3 A and an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB design with this essential component, perfect for Board To Board connections.