337-038-544-201

Heilind Number:EDA337-038-544-201
Manufacturer:EDAC
Manufacturer Number:337-038-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of contacts, each made of rugged Copper Alloy, it offers a stable and secure connection. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the 38 positions cater to a wide range of applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Perfect for a variety of projects, this connector is a must-have for your PCB assembly needs. Elevate your connectivity solutions with this essential component.