337-038-544-207

Heilind Number:EDA337-038-544-207
Manufacturer:EDAC
Manufacturer Number:337-038-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant Green color and is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a 3 A amperage rating, it offers robust power delivery for your devices. Featuring two rows of 38 positions each, it guarantees seamless board-to-board connections. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer. Its straight mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.