337-038-544-212

Heilind Number:EDA337-038-544-212
Manufacturer:EDAC
Manufacturer Number:337-038-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-212

Detailed Description

Enhance connectivity on your printed circuit boards with this high-performance Card Edge Connector in a sleek green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 38 positions each on a .156-inch pitch, this connector offers optimal versatility for your PCB layouts. Its straight mount orientation and durable construction make it ideal for various industrial applications, even in harsh environments with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions with this essential component.