337-038-544-258

Heilind Number:EDA337-038-544-258
Manufacturer:EDAC
Manufacturer Number:337-038-544-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-258

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually striking but also built for high performance. With a robust amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power transmission in any application. Boasting two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your circuit board. With 38 positions available, you have ample room for connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.