337-038-544-268

Heilind Number:EDA337-038-544-268
Manufacturer:EDAC
Manufacturer Number:337-038-544-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-268

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this green connector features a double-row configuration with 38 positions for seamless integration onto PCBs. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it ensures efficient signal transfer. The straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Trust in this high-quality solution for your connectivity needs.