337-038-544-602

Heilind Number:EDA337-038-544-602
Manufacturer:EDAC
Manufacturer Number:337-038-544-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, this connector boasts a single row configuration with 38 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting functionality even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal connectivity. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB assembly with this essential component.