337-038-544-603

Heilind Number:EDA337-038-544-603
Manufacturer:EDAC
Manufacturer Number:337-038-544-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-603

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting performance. With a single row configuration and 38 positions, it facilitates seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.