337-038-544-604

Heilind Number:EDA337-038-544-604
Manufacturer:EDAC
Manufacturer Number:337-038-544-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row with 38 positions, ensuring seamless integration into your board setup. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and safety. The Copper Alloy contact material and .156-inch pitch further enhance its reliability, with a current rating of 3A. Whether you're a professional in need of top-tier components or a DIY enthusiast looking to elevate your projects, this connector is a must-have. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.