337-038-544-607

Heilind Number:EDA337-038-544-607
Manufacturer:EDAC
Manufacturer Number:337-038-544-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a single row housing with 38 positions, perfect for streamlined circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in use. The copper alloy contacts guarantee reliable conductivity, while the .156 inch pitch and .2 inch row spacing offer precise alignment. With a 3 A amperage and an operating temperature range of -40 to 105 °C, it's ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector collection. Upgrade your connectivity game with this essential component.