337-038-544-608

Heilind Number:EDA337-038-544-608
Manufacturer:EDAC
Manufacturer Number:337-038-544-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-608

Detailed Description

Enhance your PCB connectivity with our top-quality Card Edge Connector in a vibrant green hue. Featuring a single row design with 38 positions, this connector offers seamless integration for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material is made of Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of high-performance connectors for seamless board-to-board connections.