337-038-544-612

Heilind Number:EDA337-038-544-612
Manufacturer:EDAC
Manufacturer Number:337-038-544-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green hue, this connector features a single row configuration with 38 positions, ensuring reliable contact for optimal signal transmission. Crafted with precision, it offers a pitch of .156 inches and a row spacing of .2 inches, guaranteeing efficient PCB connections. The robust housing, made of UL 94V-0 Thermoplastic Polyester, provides exceptional durability and safety. With Copper Alloy contacts, it delivers superior conductivity and resilience to corrosion. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Ideal for applications in the automotive, industrial, and telecommunications sectors, this Card Edge Connector is a vital component for your electronic assembly needs.