337-038-544-658

Heilind Number:EDA337-038-544-658
Manufacturer:EDAC
Manufacturer Number:337-038-544-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-658

Detailed Description

Enhance connectivity in your electronic projects with this durable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers high performance with a current rating of 3 A. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a single row design, it boasts 38 positions at a pitch of .156 inches, allowing for seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.