337-038-544-802

Heilind Number:EDA337-038-544-802
Manufacturer:EDAC
Manufacturer Number:337-038-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant green hue that stands out in any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting reliability even in demanding environments. Boasting two rows of 38 copper alloy contacts, it ensures secure and stable connections with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board applications, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various electronic projects. Upgrade your connectivity game with this essential component.