337-038-544-803

Heilind Number:EDA337-038-544-803
Manufacturer:EDAC
Manufacturer Number:337-038-544-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-803

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The Copper Alloy contacts ensure reliable power transmission, with a current rating of 3 A. With 38 positions and a .156-inch pitch, it offers ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, guaranteeing efficient performance even in harsh environments. Its straight mount orientation and .2-inch row spacing make installation a breeze, providing a convenient solution for your connectivity needs. Elevate your electronic setups with this essential component.