337-038-544-807

Heilind Number:EDA337-038-544-807
Manufacturer:EDAC
Manufacturer Number:337-038-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-807

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for efficiency and durability, it boasts a 3 A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing material for optimal performance. With two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connectivity. The 38 available positions ensure ample room for your PCB needs, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry.