337-038-544-808

Heilind Number:EDA337-038-544-808
Manufacturer:EDAC
Manufacturer Number:337-038-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-808

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is suitable for a wide range of applications. With a contact material made of Copper Alloy and a housing material of UL 94V-0 Thermoplastic Polyester, it guarantees reliable conductivity and safety. Its dual-row design with a pitch of .156 inches and row spacing of .2 inches allows for efficient board-to-board connections, offering 38 positions for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. The straight mount orientation adds convenience to installation, making it a perfect choice for your PCB connectivity needs. Explore the endless possibilities with this essential component in your electronic setup.