337-038-544-812

Heilind Number:EDA337-038-544-812
Manufacturer:EDAC
Manufacturer Number:337-038-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in a variety of applications. Boasting a vibrant green color, this connector is not only visually striking but also offers durability with its UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and a total of 38 positions, it provides ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.