337-038-544-858

Heilind Number:EDA337-038-544-858
Manufacturer:EDAC
Manufacturer Number:337-038-544-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-858

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, featuring a vibrant green hue for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Its double-row design with 38 positions allows for efficient data transfer, while the Copper Alloy contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing offer seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects.