337-038-544-868

Heilind Number:EDA337-038-544-868
Manufacturer:EDAC
Manufacturer Number:337-038-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient connection for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation makes it versatile for various applications. Boasting 38 positions and a 3A amperage, it provides ample connectivity for your devices. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both commercial and industrial use. Upgrade your PCB connections with this essential component.