337-038-544-878

Heilind Number:EDA337-038-544-878
Manufacturer:EDAC
Manufacturer Number:337-038-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-544-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for efficiency, it features a vibrant Green color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 38 positions, it offers ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it supports straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for various applications in the PCB assembly process, this connector is a must-have for any electronics enthusiast or professional.