337-038-555-201

Heilind Number:EDA337-038-555-201
Manufacturer:EDAC
Manufacturer Number:337-038-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and boasts a durable housing made of UL 94V-0 Thermoplastic Polyester. With a maximum amperage of 3 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, totaling 38 positions, offer exceptional signal integrity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Perfect for straight mounting, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic designs with this essential component.