337-038-555-204

Heilind Number:EDA337-038-555-204
Manufacturer:EDAC
Manufacturer Number:337-038-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage rating and features copper alloy contacts for reliable signal integrity. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability in a wide range of operating environments. With a double-row configuration and 38 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your board, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your PCB setup with this essential component.