337-038-555-207

Heilind Number:EDA337-038-555-207
Manufacturer:EDAC
Manufacturer Number:337-038-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row design and 38 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing provide precise and secure connections. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Upgrade your connector solutions with this essential component.