337-038-555-208

Heilind Number:EDA337-038-555-208
Manufacturer:EDAC
Manufacturer Number:337-038-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, the ultimate solution for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power transmission with an amperage of 3 A. Featuring a vibrant Green color and a pitch of .156 inches, it adds a touch of efficiency to your setup. With 38 positions spread across 2 rows, it offers ample connectivity options while maintaining a compact design. The straight mount orientation and versatile operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Elevate your electronic projects with this essential component.