337-038-555-268

Heilind Number:EDA337-038-555-268
Manufacturer:EDAC
Manufacturer Number:337-038-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green color, this connector not only stands out in your setup but also offers a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity and safety in operation. With two rows and 38 positions, it provides ample space for your connections, while the copper alloy contact material guarantees optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for various applications, it belongs to our extensive lineup of high-quality PCB connectors. Elevate your connectivity with this essential component.