337-038-555-802

Heilind Number:EDA337-038-555-802
Manufacturer:EDAC
Manufacturer Number:337-038-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-802

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector in a sleek green hue. Designed for optimal performance, it boasts a 3A amperage rating and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 38 positions, it offers ample space for seamless board-to-board PCB connections. The contact material, made from Copper Alloy, ensures reliable signal transmission while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.