337-038-555-803

Heilind Number:EDA337-038-555-803
Manufacturer:EDAC
Manufacturer Number:337-038-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-803

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures reliable conductivity. Perfect for high-speed data transfer, it offers two rows with a pitch of .156 inches and a total of 38 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Upgrade your connectivity with this essential component.