337-038-555-804

Heilind Number:EDA337-038-555-804
Manufacturer:EDAC
Manufacturer Number:337-038-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-804

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Featuring a vibrant green hue, this connector is not only aesthetically pleasing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 38 positions cater to multiple connections. Designed for straight mount orientation, this connector guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your device's connectivity with this reliable and high-performance Card Edge Connector.