337-038-555-808

Heilind Number:EDA337-038-555-808
Manufacturer:EDAC
Manufacturer Number:337-038-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-808

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this essential component features a sleek green hue and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures efficient power transmission, supporting an amperage of up to 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB, offering 38 secure positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability even in harsh environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have in any engineer's toolkit. Elevate your connectivity solutions with this high-quality Card Edge Connector.