337-038-555-812

Heilind Number:EDA337-038-555-812
Manufacturer:EDAC
Manufacturer Number:337-038-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-812

Detailed Description

Enhance connectivity within your PCB setup with this durable Card Edge Connector in a sleek green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, ideal for various applications. The .156-inch pitch and .2-inch row spacing, along with 38 positions, ensure efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your connectivity solution with this high-quality component.