337-038-555-858

Heilind Number:EDA337-038-555-858
Manufacturer:EDAC
Manufacturer Number:337-038-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-858

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a 3 A amperage capacity and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing. Its two rows of Copper Alloy contacts, spaced at .156 inches and .2 inches, provide a total of 38 positions for seamless board-to-board connections. With a straight mount orientation, this connector ensures easy installation and operation in a wide temperature range from -40 to 105 °C. Trust in its reliability for your electronic projects.