337-038-555-868

Heilind Number:EDA337-038-555-868
Manufacturer:EDAC
Manufacturer Number:337-038-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant Green color and is capable of handling amperages of up to 3 A. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows and a total of 38 positions, it offers ample connectivity options for your applications. The contact material is made of Copper Alloy, guaranteeing excellent conductivity. A pitch of .156 in and row spacing of .2 in provide seamless integration into your circuitry. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component.