337-038-555-878

Heilind Number:EDA337-038-555-878
Manufacturer:EDAC
Manufacturer Number:337-038-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-555-878

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your PCB connections. Boasting 38 positions in total, this connector facilitates efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this high-quality connector for optimal performance.