337-038-556-201

Heilind Number:EDA337-038-556-201
Manufacturer:EDAC
Manufacturer Number:337-038-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal efficiency, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double-row layout and 38 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees seamless performance even in demanding environments. Upgrade your electronics assembly process with this essential component, perfect for a wide range of applications in the industrial, commercial, and consumer electronics sectors.