337-038-556-204

Heilind Number:EDA337-038-556-204
Manufacturer:EDAC
Manufacturer Number:337-038-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The two rows of copper alloy contacts, totaling 38 positions, guarantee optimal signal transmission with a low amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient and secure mating for your electronic assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your connectivity solutions with this essential connector, a must-have in any engineer's toolkit.