337-038-556-207

Heilind Number:EDA337-038-556-207
Manufacturer:EDAC
Manufacturer Number:337-038-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-207

Detailed Description

Enhance connectivity within your electronic devices with this double-row Card Edge Connector. Designed for seamless integration on PCBs, this component boasts a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Featuring 38 positions and a pitch of .156 inches, it ensures reliable and efficient data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating accommodates various power needs. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector offers versatility and durability in any application. Upgrade your connectivity solutions with this essential component.