337-038-556-208

Heilind Number:EDA337-038-556-208
Manufacturer:EDAC
Manufacturer Number:337-038-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-208

Detailed Description

Enhance connectivity on your circuit boards with our Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3A capacity, it ensures efficient power transmission, while its Copper Alloy contacts guarantee reliable signal transfer. Boasting a double-row configuration, it offers 38 positions with a .156-inch pitch, perfectly suited for high-density applications. The straight mount orientation and .2-inch row spacing allow for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in diverse environments. Trust in this quality connector for seamless board-to-board connections in your electronic projects.