337-038-556-212

Heilind Number:EDA337-038-556-212
Manufacturer:EDAC
Manufacturer Number:337-038-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-038-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-038-556-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a current rating of 3 A and a contact material of Copper Alloy, it guarantees optimal conductivity. Its two-row design with 38 positions and a pitch of .156 inches allows for multiple connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications in the electronics industry. Trust in this connector for secure and efficient PCB connectivity.